N-channel power MOSFET featuring 80V drain-source breakdown voltage and 100A continuous drain current. This through-hole component offers a low 3.75mΩ drain-source resistance (Rds On) and a maximum power dissipation of 214W. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching characteristics with a 23ns turn-on delay and 45ns turn-off delay. The silicon metal-oxide semiconductor FET is housed in a TO-220AB package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP037N08N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP037N08N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 3.75mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 3.75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP037N08N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
