
The IPP042N03LG is a 30V N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 70A and a maximum power dissipation of 79W. The device is packaged in a TO-220-3 flange mount package and is compliant with RoHS regulations. The MOSFET has a threshold voltage of 1V and turn-on and turn-off delay times of 7.4ns and 28ns, respectively.
Infineon IPP042N03LG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 3.9nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 7.4ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP042N03LG to view detailed technical specifications.
No datasheet is available for this part.
