
N-channel Power MOSFET featuring 100V drain-source voltage and 100A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 4.5mΩ Rds On max and 214W power dissipation. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching speeds with a 14ns fall time. Packaged in a TO-220-3 configuration, this RoHS compliant component is designed for high-performance applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP045N10N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP045N10N3GXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 8.41nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 27ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP045N10N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
