
The IPP04N03LBG is an N-channel power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 107W and a continuous drain current of 80A. The device is packaged in a TO-220-3 package and is lead-free and RoHS compliant. It has an input capacitance of 5.203nF and a gate to source voltage of 20V.
Infineon IPP04N03LBG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.203nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP04N03LBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
