N-channel MOSFET in a TO-220-3 package, featuring a 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 5.3mΩ Rds On resistance and 94W maximum power dissipation. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 175°C with fast switching characteristics including a 7ns turn-on delay and 4.2ns fall time.
Infineon IPP05N03LBG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.209nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 5.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP05N03LBG to view detailed technical specifications.
No datasheet is available for this part.
