The IPP05N03LBGXK is a single-element power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 80A and a gate to source voltage of 20V. The device is packaged in a TO-220AB package, suitable for through-hole mounting. It has a power dissipation of 94W.
Infineon IPP05N03LBGXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 94W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP05N03LBGXK to view detailed technical specifications.
No datasheet is available for this part.
