The IPP065N06LGAKSA1 is a 60V power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 250W and a maximum Rds on resistance of 6.5mR. The device is packaged in a TO-220-3 package and is available in a rail or tube packaging format. It is not RoHS compliant. The MOSFET has an input capacitance of 5.1nF and a continuous drain current of 80A.
Infineon IPP065N06LGAKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPP065N06LGAKSA1 to view detailed technical specifications.
No datasheet is available for this part.
