The IPP065N06LGXK is a single-element power MOSFET from Infineon, packaged in a TO-220AB case and available in rail or tube packaging for through-hole mounting. It features a maximum operating temperature range of -55°C to 175°C and can handle a continuous drain current of 80A. The device has a maximum gate-to-source voltage of 20V and a power dissipation of 250W.
Infineon IPP065N06LGXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP065N06LGXK to view detailed technical specifications.
No datasheet is available for this part.