N-channel MOSFET, 85V drain-source breakdown voltage, 100A continuous drain current, and 6.5mR Rds On max. Features a TO-220-3 through-hole package, 214W max power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 7ns. This component is lead-free and RoHS compliant.
Infineon IPP06CNE8NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP06CNE8NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.