
The IPP070N06NG is a high-power N-channel MOSFET from Infineon, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 250W and a continuous drain current rating of 80A. The device is packaged in a TO-220-3 package and is designed for through-hole mounting. It has a drain-to-source breakdown voltage of 60V and a drain-to-source resistance of 7mΩ. The MOSFET is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Infineon IPP070N06NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 61ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP070N06NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
