The IPP070N08N3GHKSA1 is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a drain to source voltage of 80V. The device features a drain to source resistance of 6.7mR and a gate to source voltage of 20V. It is available in a TO-220-3 package and is packaged in a rail/Tube packaging with 500 units per package.
Infineon IPP070N08N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPP070N08N3GHKSA1 to view detailed technical specifications.
No datasheet is available for this part.