The IPP070N08N3GXKSA1 is a TO-220 packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a power dissipation of 136W. The MOSFET features a gate to source voltage of 20V and turn-on and turn-off delay times of 16ns and 31ns, respectively. It is RoHS compliant and available in rail or tube packaging.
Infineon IPP070N08N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 136W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP070N08N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
