The IPP080N03LGHKSA1 is a 50A N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a gate to source voltage of 20V and a continuous drain current of 50A. The device has a fall time of 2.8ns and a turn-off delay time of 18ns. It also has a turn-on delay time of 4.6ns. The MOSFET is packaged in a through hole package and is available in a rail/Tube packaging option.
Infineon IPP080N03LGHKSA1 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPP080N03LGHKSA1 to view detailed technical specifications.
No datasheet is available for this part.