Infineon IPP100P03P3L-04 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 9.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 4.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP100P03P3L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
