
The IPP120N06S4-03 is a 120A 60V power MOSFET from Infineon, packaged in a TO-220-3 flange mount package. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The device features a maximum power dissipation of 167W and a maximum dual supply voltage of 60V. It also has a low on-resistance of 3.2mR and fast switching times, with a fall time of 15ns and turn-off delay time of 80ns.
Infineon IPP120N06S4-03 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 13.15nF |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 40ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP120N06S4-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
