Infineon IPP120N08S404AKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 80V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.45nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 179W |
| Mount | Through Hole |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP120N08S404AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.