
The IPP14N03LA is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 25V and a continuous drain current of 30A. It features a TO-220-3 package and is suitable for operation over a temperature range of -55°C to 175°C. The device has a maximum power dissipation of 46W and is RoHS compliant.
Infineon IPP14N03LA technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.043nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 46W |
| Rds On Max | 13.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP14N03LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
