Infineon IPP16CNE8NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 16.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP16CNE8NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.