Infineon IPP200N15N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.82nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 20mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP200N15N3GHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
