
N-channel power MOSFET featuring 250V drain-source voltage and 61A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 22mΩ on-state resistance and 19mΩ drain-to-source resistance. Designed for through-hole mounting in a TO-220 package, it boasts a maximum power dissipation of 300W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include an 8ns fall time, 14ns turn-on delay, and 26ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP220N25NFDAKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP220N25NFDAKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.076nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 22mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP220N25NFDAKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
