N-channel power MOSFET featuring 500V drain-source breakdown voltage and 12A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 299mΩ and a maximum power dissipation of 104W. Designed for high-voltage applications, it operates within a temperature range of -55°C to 150°C and is packaged in a TO-220-3 configuration. Key switching characteristics include a fall time of 12ns and turn-on delay of 35ns.
Infineon IPP50R299CPXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| On-State Resistance | 299mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R299CPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.