N-channel power MOSFET featuring 500V drain-source voltage and 380mΩ on-state resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 9.9A and a maximum power dissipation of 73W. Designed for efficient switching, it exhibits a turn-on delay time of 7.2ns and a fall time of 8.6ns. Packaged in a TO-220AB case, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Infineon IPP50R380CEXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 584pF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| On-State Resistance | 380mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 7.2ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R380CEXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
