N-channel power MOSFET featuring 500V drain-source breakdown voltage and 9A continuous drain current. Offers a low 399mΩ drain-to-source resistance (Rds On Max) and 83W maximum power dissipation. This silicon, metal-oxide semiconductor FET is housed in a TO-220AB package, with a threshold voltage of 3V and a gate-to-source voltage rating of 20V. Key switching parameters include a 14ns fall time, 35ns turn-on delay, and 80ns turn-off delay.
Infineon IPP50R399CP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 399mR |
| Drain to Source Voltage (Vdss) | 560V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 890pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 399mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R399CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.