Infineon IPP50R399CPHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 560V |
| Input Capacitance | 890pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 399mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP50R399CPHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.