Infineon IPP530N15N3GXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 667pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| On-State Resistance | 53mR |
| Package Quantity | 500 |
| Power Dissipation | 68W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP530N15N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
