Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220
Infineon IPP60R099C6XK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 37.9A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 278W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R099C6XK to view detailed technical specifications.
No datasheet is available for this part.