
Infineon IPP60R160P6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 23.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.08nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Through Hole |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R160P6XKSA1 to view detailed technical specifications.
No datasheet is available for this part.