
N-channel power bipolar transistor in TO-220 package, featuring 600V drain-to-source voltage and 3.2A continuous drain current. Offers 1.4 Ohm Rds On Max and 1.4 Ohm drain-to-source resistance. Operates from -55°C to 150°C with a maximum power dissipation of 28.4W. Includes 8ns turn-on delay and 40ns turn-off delay, with 200pF input capacitance. This through-hole mount component is halogen-free, lead-free, and RoHS compliant.
Infineon IPP60R1K4C6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.4W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 8ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R1K4C6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.