
The IPP60R280E6 is a 280 milliohm Rds On Max N-Channel MOSFET from Infineon with a continuous drain current of 13.8A and a gate to source voltage of 20V. It features a turn-on delay time of 11ns and a turn-off delay time of 71ns. The device is packaged in a TO-220-3 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 104W.
Infineon IPP60R280E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.8A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 950pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R280E6 to view detailed technical specifications.
No datasheet is available for this part.