Trans MOSFET N-CH 650V 11A 3-Pin (3+Tab) TO-220AB Tube
Infineon IPP60R299CPXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R299CPXK to view detailed technical specifications.
No datasheet is available for this part.