
N-channel power MOSFET featuring 600V drain-source breakdown voltage and 380mΩ on-state resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 10.6A and a maximum power dissipation of 83W. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 150°C and is RoHS compliant and halogen-free. Key switching characteristics include an 8ns fall time, 11ns turn-on delay, and 56ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP60R380E6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP60R380E6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 380mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R380E6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
