
N-channel Power MOSFET with 600V drain-source voltage and 8.1A continuous drain current. Features 520mΩ maximum drain-source resistance at 10V and 23.4nC typical gate charge. Housed in a 3-pin TO-220 package with through-hole mounting. Operates from -55°C to 150°C with a maximum power dissipation of 66W.
Infineon IPP60R520C6 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.36(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.45(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 8.1A |
| Maximum Drain Source Resistance | 520@10VmOhm |
| Typical Gate Charge @ Vgs | 23.4@10VnC |
| Typical Gate Charge @ 10V | 23.4nC |
| Typical Input Capacitance @ Vds | 512@100VpF |
| Maximum Power Dissipation | 66000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPP60R520C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.