Infineon IPP60R600E6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Input Capacitance | 440pF |
| Max Power Dissipation | 63W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R600E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.