N-channel power MOSFET featuring 600V drain-source voltage and 750mΩ Rds(on) at 10V. This silicon Metal-oxide Semiconductor FET offers a continuous drain current of 5.7A and a maximum power dissipation of 48W. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 9ns turn-on delay and a 12ns fall time. This component is halogen-free and RoHS compliant.
Infineon IPP60R750E6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 680mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 373pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R750E6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.