Infineon IPP65R074C6 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 57.7A |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP65R074C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.