Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Infineon IPP65R190CFDAAKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.85nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 151W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP65R190CFDAAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
