Power Field-Effect Transistor, TO-220, 3 PIN
Infineon IPP65R190CFDXKSA2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPP65R190CFDXKSA2 to view detailed technical specifications.
No datasheet is available for this part.