Infineon IPP65R310CFDAAKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.11nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104.2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 310mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP65R310CFDAAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
