Infineon IPP77N06S212AKSA2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 9.8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.77nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| On-State Resistance | 12mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 158W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP77N06S212AKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.