Infineon IPP80N03S4L03AKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 7.5nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Number of Channels | 1 |
| On-State Resistance | 2.7mR |
| Packaging | Rail/Tube |
| Rds On Max | 2.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 14ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP80N03S4L03AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.