Infineon IPP80P04P4L-04 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 8.9nF |
| Length | 10mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Packaging | Rail/Tube |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 119ns |
| Turn-On Delay Time | 28ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP80P04P4L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.