
The IPP90R1K2C3 is a 900V power MOSFET with a continuous drain current of 5.1A. It features a TO-220-3 package and is designed for high-power applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 83W. It is also RoHS compliant and halogen free.
Infineon IPP90R1K2C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 710pF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP90R1K2C3 to view detailed technical specifications.
No datasheet is available for this part.