The IPS021 is an automotive-grade buffer driver IC with a temperature range of -40 to 150°C. It operates on a supply voltage of 14V to 35V and features a TO-220AB package with 3 pins. This device is suitable for use in automotive applications and is designed to provide reliable performance in harsh environments.
Infineon IPS021 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.