Infineon IPS6011 technical specifications.
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Infineon IPS6011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.