Infineon IPS60R2K1CEAKMA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS60R2K1CEAKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.