
The IPT007N06N is a 300A 20V N-Channel MOSFET from Infineon, packaged in a HSOF-8. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS and Reach SVHC regulations. This device is halogen free and suitable for high-power applications.
Infineon IPT007N06N technical specifications.
| Continuous Drain Current (ID) | 300A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 375W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPT007N06N to view detailed technical specifications.
No datasheet is available for this part.
