
150V, 155A N-channel Power MOSFET featuring 5.9mΩ Rds(on) for efficient power switching. Designed for surface mount applications, this component operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 375W. It offers low input capacitance of 7.2nF and is RoHS compliant.
Infineon IPT059N15N3ATMA1 technical specifications.
| Continuous Drain Current (ID) | 155A |
| Drain to Source Voltage (Vdss) | 150V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.2nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPT059N15N3ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
