Infineon IPU039N03LGXK technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Rds On Max | 3.9mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU039N03LGXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.