
Trans MOSFET N-CH 25V 50A 3-Pin(3+Tab) TO-251
Infineon IPU06N03LAGXK technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.653nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Rds On Max | 5.9mR |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU06N03LAGXK to view detailed technical specifications.
No datasheet is available for this part.
