Infineon IPU135N08N3GBKMA1 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 50A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU135N08N3GBKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
